MS414PJB222MSZ
Coilcraft Inc
Description: General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1313

Overview of MS414PJB222MSZ by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS414PJB222MSZ by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS414PJB222MSZ by Coilcraft Inc

MS414PJB222MSZ
Coilcraft Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1313
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.1 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Height
1.35 mm
Package Length
3.3 mm
Package Style
SMT
Package Width
3.3 mm
Packing Method
TR, Plastic, 7 Inch
Rated Current-Max
1.3 A
Self Resonance Frequency
98 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MS414PJB222MSZ
    Coilcraft Inc
    General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1313
    VS

Alternate Parts for MS414PJB222MSZ

This table gives cross-reference parts and alternative options found for MS414PJB222MSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS414PJB222MSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS414PJB222MSH General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1313 Coilcraft Inc MS414PJB222MSZ vs MS414PJB222MSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS414PJB222MSZ by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS414PJB222MSZ by Coilcraft Inc

Select Manufacturer
Which Manufacturer of MS414PJB222MSZ would you like to use for your alert(s)?
  • Please alert me when MS414PJB222MSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS414PJB222MSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS414PJB222MSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS414PJB222MSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS414PJB222MSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS414PJB222MSZ by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: