MS413RAA271FSP
Coilcraft Inc
Description: General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP

Overview of MS413RAA271FSP by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MS413RAA271FSP by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS413RAA271FSP by Coilcraft Inc

MS413RAA271FSP
Coilcraft Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.91 Ω
Inductance-Nom (L)
0.27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.5 A
Self Resonance Frequency
600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 100 MHZ
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
1%
Want to compare parts?
  1. MS413RAA271FSP
    Coilcraft Inc
    General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP
    VS

Alternate Parts for MS413RAA271FSP

This table gives cross-reference parts and alternative options found for MS413RAA271FSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS413RAA271FSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE413RAE271FSZ General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 Coilcraft Inc MS413RAA271FSP vs AE413RAE271FSZ
AE413RAE271FSW General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 Coilcraft Inc MS413RAA271FSP vs AE413RAE271FSW
AE413RAE271FSC General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 Coilcraft Inc MS413RAA271FSP vs AE413RAE271FSC
AE413RAE271FSH General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 Coilcraft Inc MS413RAA271FSP vs AE413RAE271FSH
AE413RAE271FSP General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 Coilcraft Inc MS413RAA271FSP vs AE413RAE271FSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS413RAA271FSP by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS413RAA271FSP by Coilcraft Inc

  • Please alert me when MS413RAA271FSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS413RAA271FSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS413RAA271FSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS413RAA271FSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS413RAA271FSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS413RAA271FSP by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: