Datasheets
MS403C-R48-CR-BP by:

Single Color LED, Red, T-3 1/4, 10.7mm,

Part Details for MS403C-R48-CR-BP by Visual Communications Company

Overview of MS403C-R48-CR-BP by Visual Communications Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MS403C-R48-CR-BP

MS403C-R48-CR-BP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS403C-R48-CR-BP Part Data Attributes

MS403C-R48-CR-BP Visual Communications Company
Buy Now Datasheet
Compare Parts:
MS403C-R48-CR-BP Visual Communications Company Single Color LED, Red, T-3 1/4, 10.7mm,
Part Life Cycle Code Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code unknown
Color RED
Configuration SINGLE
Forward Current-Max 0.016 A
Lens Type RED
Luminous Intensity-Nom 2180.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 1
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 28.4 mm
Packing Method BULK
Peak Wavelength 634 nm
Shape ROUND
Size 10.7 mm
Surface Mount NO
T-code T-3 1/4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS403C-R48-CR-BP by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS403C-R48-CR-BP by Visual Communications Company

Select Manufacturer
Which Manufacturer of MS403C-R48-CR-BP would you like to use for your alert(s)?
  • Please alert me when MS403C-R48-CR-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS403C-R48-CR-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS403C-R48-CR-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS403C-R48-CR-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS403C-R48-CR-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS403C-R48-CR-BP by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: