MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU
Micro Crystal AG
Description: Parallel - Fundamental Quartz Crystal,

Overview of MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU by Micro Crystal AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU by Micro Crystal AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU by Micro Crystal AG

MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU
Micro Crystal AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO CRYSTAL AG
Package Description
SMD, 2 PIN
Reach Compliance Code
not_compliant
HTS Code
8541.60.00.10
Additional Feature
TR, 7/13 INCH
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0126%
Frequency Tolerance
100 ppm
JESD-609 Code
e4
Load Capacitance
12.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU
    Micro Crystal AG
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU by Micro Crystal AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3V-T1R32.768KHZ12.5PF+/... by Micro Crystal AG

Select Manufacturer
Which Manufacturer of MS3V-T1R32.768KHZ12.5PF+/... would you like to use for your alert(s)?
  • Please alert me when MS3V-T1R32.768KHZ12.5PF+/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3V-T1R32.768KHZ12.5PF+/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3V-T1R32.768KHZ12.5PF+/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3V-T1R32.768KHZ12.5PF+/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3V-T1R32.768KHZ12.5PF+/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU by Micro Crystal AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: