Part Details for MS3V-T1R32.000KHZ+/-20PPM by Golledge Electronics Ltd
Overview of MS3V-T1R32.000KHZ+/-20PPM by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MS3V-T1R32.000KHZ+/-20PPM
MS3V-T1R32.000KHZ+/-20PPM CAD Models
MS3V-T1R32.000KHZ+/-20PPM Part Data Attributes
|
MS3V-T1R32.000KHZ+/-20PPM
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MS3V-T1R32.000KHZ+/-20PPM
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 0.032MHz Nom, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.2XB1.4XH1.4 (mm)/L0.205XB0.055XH0.055 (inch) | |
Series Resistance | 65000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |