Part Details for MS376RAA470GSZ by Coilcraft Inc
Overview of MS376RAA470GSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS376RAA470GSZ
MS376RAA470GSZ CAD Models
MS376RAA470GSZ Part Data Attributes
|
MS376RAA470GSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS376RAA470GSZ
Coilcraft Inc
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1408 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for MS376RAA470GSZ
This table gives cross-reference parts and alternative options found for MS376RAA470GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS376RAA470GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS376RAA470GSZ | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA470GSZ vs AS376RAA470GSZ |
ML376RAA470GLH | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA470GSZ vs ML376RAA470GLH |
ML376RAA470GLZ | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA470GSZ vs ML376RAA470GLZ |
ML376RAA470GLC | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA470GSZ vs ML376RAA470GLC |
MS376RAA470GSC | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA470GSZ vs MS376RAA470GSC |