Part Details for MS376RAA271FSH by Coilcraft Inc
Overview of MS376RAA271FSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS376RAA271FSH
MS376RAA271FSH CAD Models
MS376RAA271FSH Part Data Attributes
|
MS376RAA271FSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS376RAA271FSH
Coilcraft Inc
General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1408 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.63 A | |
Self Resonance Frequency | 730 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 1% |
Alternate Parts for MS376RAA271FSH
This table gives cross-reference parts and alternative options found for MS376RAA271FSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS376RAA271FSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML376RAA271FLH | General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA271FSH vs ML376RAA271FLH |
ML376RAA271FLC | General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA271FSH vs ML376RAA271FLC |
AS376RAA271FSZ | General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA271FSH vs AS376RAA271FSZ |
ML376RAA271FLN | General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA271FSH vs ML376RAA271FLN |
MS376RAA271FSZ | General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | MS376RAA271FSH vs MS376RAA271FSZ |