Part Details for MS3476W14-15SZ by Amphenol Corporation
Overview of MS3476W14-15SZ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W14-15SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3476W14-15SZ
|
Mouser Electronics | Circular MIL Spec Connector MB 15C 14#20, 1#16 STRAIGHT PLUG, SKT | 0 |
|
$39.3900 / $42.3800 | Order Now |
Part Details for MS3476W14-15SZ
MS3476W14-15SZ CAD Models
MS3476W14-15SZ Part Data Attributes
|
MS3476W14-15SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3476W14-15SZ
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: M39029/5-115; M39029/5-116 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS3476W14-15SZ
This table gives cross-reference parts and alternative options found for MS3476W14-15SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476W14-15SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3476L14-15SZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS3476W14-15SZ vs MS3476L14-15SZ |
MS3476A14-15SZ | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS3476W14-15SZ vs MS3476A14-15SZ |
MS3476A14-15SZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS3476W14-15SZ vs MS3476A14-15SZ |
MS3476W14-15SZ | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS3476W14-15SZ vs MS3476W14-15SZ |
MS3476L14-15SZ | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS3476W14-15SZ vs MS3476L14-15SZ |