Part Details for MS3470L18-8PW by Amphenol Corporation
Overview of MS3470L18-8PW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L18-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3470L18-8PW
|
Mouser Electronics | Circular MIL Spec Connector MB 8C 8#16 WALL MNT PIN RECEPT W/ FLANGE | 0 |
|
$45.9900 / $72.7200 | Order Now |
DISTI #
82727116
|
Verical | Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 80 |
|
$20.7520 / $24.6160 | Buy Now |
Part Details for MS3470L18-8PW
MS3470L18-8PW CAD Models
MS3470L18-8PW Part Data Attributes
|
MS3470L18-8PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3470L18-8PW
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONATCT: M39029/4-113 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS3470L18-8PW
This table gives cross-reference parts and alternative options found for MS3470L18-8PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3470L18-8PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3470W18-8PW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS3470L18-8PW vs MS3470W18-8PW |
AE770L18-8PW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS3470L18-8PW vs AE770L18-8PW |
MS3470L18-8PW | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS3470L18-8PW vs MS3470L18-8PW |
MS3470L18-8PW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS3470L18-8PW vs MS3470L18-8PW |
MS3470L18-8PW | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS3470L18-8PW vs MS3470L18-8PW |
MS3470H18-8PW | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS3470L18-8PW vs MS3470H18-8PW |
AE770W18-8PW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS3470L18-8PW vs AE770W18-8PW |