Part Details for MS3459KT20-18AZ by TE's AMP
Overview of MS3459KT20-18AZ by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2518-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SC3618-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
NP88N04NUG-S18-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for MS3459KT20-18AZ
MS3459KT20-18AZ CAD Models
MS3459KT20-18AZ Part Data Attributes
|
MS3459KT20-18AZ
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS3459KT20-18AZ
TE's AMP
9 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/29-212; M39029/29-213 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Material | STEEL | |
Total Number of Contacts | 9 |