Part Details for MS3456W22-22S by Conesys
Overview of MS3456W22-22S by Conesys
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456W22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5725
|
Newark | Circular Conn, Plug, 22-22, Cable, Military Specification:Mil-Dtl-5015 Series Iii, Product Range:Ms3456 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys MS3456W22-22S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4600 / $114.4600 | Buy Now |
DISTI #
2403-MS3456W22-22S-ND
|
DigiKey | AE5 4C 4#8 SKT PLUG Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3456W22-22S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456W22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 4 |
|
$27.6910 | Buy Now |
DISTI #
MS3456W22-22S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456W22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
450 MS3456W22-22S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts - Bulk (Alt: 450 MS3456W22-22S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3456W22-22S
|
Heilind Electronics | STRAIGHT PLUG CAD OD ALUM | Americas - 32 in Stock |
|
$51.1180 / $62.1281 | Buy Now |
DISTI #
JTCMS3456W22-22S
|
Heilind Electronics | Straight Plug Cad Od Alum | Americas - 6 in Stock |
|
$69.2326 / $84.1443 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port |
86 In Stock 26 On Order |
|
$49.5200 / $63.2600 | Buy Now |
DISTI #
AERMS3456W22-22S
|
Interstate Connecting Components | STRAIGHT PLUG CAD OD ALUM | 931 On Order |
|
$51.1180 / $62.1281 | Buy Now |
DISTI #
JTCMS3456W22-22S
|
Interstate Connecting Components | Straight Plug Cad Od Alum | 18 |
|
$69.2326 / $84.1443 | Buy Now |
Part Details for MS3456W22-22S
MS3456W22-22S CAD Models
MS3456W22-22S Part Data Attributes
|
MS3456W22-22S
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3456W22-22S
Conesys
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |