Part Details for MS3451LS16-10BY by TE Connectivity
Overview of MS3451LS16-10BY by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80C186-10/BYA | Rochester Electronics LLC | 80C186 - Microprocessor, 16-Bit -Dual marked (5962-8850101YA) | |
8430S10BYI-03LF | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
8430S10BYI-03LFT | Renesas Electronics Corporation | Clock Generator For Cavium Processors |
Part Details for MS3451LS16-10BY
MS3451LS16-10BY CAD Models
MS3451LS16-10BY Part Data Attributes
|
MS3451LS16-10BY
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS3451LS16-10BY
TE Connectivity
CONNECTOR, 3 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/30-219 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Total Number of Contacts | 3 |