Part Details for MS3450KT20-29P-LC by Aero-Electric Connector Inc
Overview of MS3450KT20-29P-LC by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Part Details for MS3450KT20-29P-LC
MS3450KT20-29P-LC CAD Models
MS3450KT20-29P-LC Part Data Attributes
|
MS3450KT20-29P-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3450KT20-29P-LC
Aero-Electric Connector Inc
MIL Series Connector, 17 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-212 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |
Alternate Parts for MS3450KT20-29P-LC
This table gives cross-reference parts and alternative options found for MS3450KT20-29P-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450KT20-29P-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV3450W20-29PF0 | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS3450KT20-29P-LC vs CV3450W20-29PF0 |
ACC00AF20-29P(472) | MIL Series Connector | Amphenol Corporation | MS3450KT20-29P-LC vs ACC00AF20-29P(472) |
ACC00AF20-29P(724) | MIL Series Connector | Amphenol Corporation | MS3450KT20-29P-LC vs ACC00AF20-29P(724) |
MS3450KS20-29A | MIL Series Connector, 17 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS3450KT20-29P-LC vs MS3450KS20-29A |
MS3450W20-29P-LC | 5015 RR 17#16 PIN RECP | Amphenol Corporation | MS3450KT20-29P-LC vs MS3450W20-29P-LC |
ACC00PGA20-29P(472) | MIL Series Connector | Amphenol Corporation | MS3450KT20-29P-LC vs ACC00PGA20-29P(472) |
ACC00F20-29P(724) | MIL Series Connector | Amphenol Corporation | MS3450KT20-29P-LC vs ACC00F20-29P(724) |
ACC00A20-29P(724) | MIL Series Connector | Amphenol Corporation | MS3450KT20-29P-LC vs ACC00A20-29P(724) |
ACC00F20-29P(472) | MIL Series Connector | Amphenol Corporation | MS3450KT20-29P-LC vs ACC00F20-29P(472) |
ACC00E20-29P(025)-LC | MIL Series Connector | Amphenol Corporation | MS3450KT20-29P-LC vs ACC00E20-29P(025)-LC |