There are no models available for this part yet.
Overview of MS3450KT16S-1SZ by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS3450KT16S-1SZ by Defense Logistics Agency
Part Data Attributes for MS3450KT16S-1SZ by Defense Logistics Agency
MS3450KT16S-1SZ
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C 5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Part Numbers
|
M39029/30-217
|
Contact Quantities
|
7
|
Contact Sizes
|
16
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
280
|
Other Description
|
Receptacle, Wall Mount
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FIRE RESISTANT
|
Filter Feature
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Polarization
|
Z
|
Shell Finish
|
CADMIUM
|
Shell Material
|
CARBON STEEL
|
Shell Size
|
16S
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Unique Insert Number
|
16S-1
|
Want to compare parts?
-
MS3450KT16S-1SZDefense Logistics AgencyMIL Series Connector, 7 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle,VS
-
Alternate Parts for MS3450KT16S-1SZ
This table gives cross-reference parts and alternative options found for MS3450KT16S-1SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450KT16S-1SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-4100A-16S-1SZ(639) | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS3450KT16S-1SZ vs 97-4100A-16S-1SZ(639) |
ACC00PGR16S-1RZ(B30) | MIL Series Connector | Amphenol Corporation | MS3450KT16S-1SZ vs ACC00PGR16S-1RZ(B30) |
97-4100A-16S-1SZ(640) | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS3450KT16S-1SZ vs 97-4100A-16S-1SZ(640) |
ACCL00F16S-1SZ(G96) | MIL Series Connector | Amphenol Corporation | MS3450KT16S-1SZ vs ACCL00F16S-1SZ(G96) |
ACCL00PGA16S-1SZ(025) | MIL Series Connector | Amphenol Corporation | MS3450KT16S-1SZ vs ACCL00PGA16S-1SZ(025) |
ACCL00A16S-1RZ(116) | MIL Series Connector | Amphenol Corporation | MS3450KT16S-1SZ vs ACCL00A16S-1RZ(116) |
ACCL00A16S-1SZ(072) | MIL Series Connector | Amphenol Corporation | MS3450KT16S-1SZ vs ACCL00A16S-1SZ(072) |
ACCL00F16S-1RZ(072) | MIL Series Connector | Amphenol Corporation | MS3450KT16S-1SZ vs ACCL00F16S-1RZ(072) |
ACC00E16S-1RZ(B30) | MIL Series Connector | Amphenol Corporation | MS3450KT16S-1SZ vs ACC00E16S-1RZ(B30) |
ACCL00F16S-1RZ(G96) | MIL Series Connector | Amphenol Corporation | MS3450KT16S-1SZ vs ACCL00F16S-1RZ(G96) |