Part Details for MS3450KS24-22AX by TE Connectivity
Overview of MS3450KS24-22AX by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8802-2-AX | Renesas Electronics Corporation | High-Speed Analog Output, , / | |
PS9822-2-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | |
PS9122-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler, , / |
Part Details for MS3450KS24-22AX
MS3450KS24-22AX CAD Models
MS3450KS24-22AX Part Data Attributes
|
MS3450KS24-22AX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS3450KS24-22AX
TE Connectivity
CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/29-214 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 4 |