MS3443H16C8P
Description: MIL Series Connector, 8 Contact(s), Steel, Male, Solder Terminal, Receptacle

Overview of MS3443H16C8P by Sealtron Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for MS3443H16C8P by Sealtron Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3443H16C8P by Sealtron Inc

MS3443H16C8P
Sealtron Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEALTRON INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
HERMETIC
Shell Finish
TIN
Shell Material
STEEL
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. MS3443H16C8P
    Sealtron Inc
    MIL Series Connector, 8 Contact(s), Steel, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for MS3443H16C8P

This table gives cross-reference parts and alternative options found for MS3443H16C8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3443H16C8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3443H16C8P MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency MS3443H16C8P vs MS3443H16C8P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3443H16C8P by Sealtron Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3443H16C8P by Sealtron Inc

Select Manufacturer
Which Manufacturer of MS3443H16C8P would you like to use for your alert(s)?
  • Please alert me when MS3443H16C8P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3443H16C8P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3443H16C8P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3443H16C8P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3443H16C8P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3443H16C8P by Sealtron Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: