Part Details for MS3443H14C05PN by Esterline Technologies Corporation
Overview of MS3443H14C05PN by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3443H14C05PN
MS3443H14C05PN CAD Models
MS3443H14C05PN Part Data Attributes
|
MS3443H14C05PN
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3443H14C05PN
Esterline Technologies Corporation
MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:MIL-C-26482, POLARIZATION AVAILABLE, SHIELDED, LEAKAGE RATE:=2.8 MM CUBE/HR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |