MS336RAA390FSH
Coilcraft Inc
Description: General Purpose Inductor, 0.039uH, 1%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805

Overview of MS336RAA390FSH by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MS336RAA390FSH by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS336RAA390FSH by Coilcraft Inc

MS336RAA390FSH
Coilcraft Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
0907
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0907
Construction
Chip
Core Material
CERAMIC
DC Resistance
0.29 Ω
Inductance-Nom (L)
0.039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
1.52 mm
Package Length
2.29 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.5 A
Self Resonance Frequency
2000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 500 MHZ
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
1%
Want to compare parts?
  1. MS336RAA390FSH
    Coilcraft Inc
    General Purpose Inductor, 0.039uH, 1%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805
    VS

Alternate Parts for MS336RAA390FSH

This table gives cross-reference parts and alternative options found for MS336RAA390FSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS336RAA390FSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS336RAA390FSZ General Purpose Inductor, 0.039uH, 1%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 Coilcraft Inc MS336RAA390FSH vs AS336RAA390FSZ
MS336RAA390FSN General Purpose Inductor, 0.039uH, 1%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 Coilcraft Inc MS336RAA390FSH vs MS336RAA390FSN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS336RAA390FSH by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS336RAA390FSH by Coilcraft Inc

Select Manufacturer
Which Manufacturer of MS336RAA390FSH would you like to use for your alert(s)?
  • Please alert me when MS336RAA390FSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS336RAA390FSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS336RAA390FSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS336RAA390FSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS336RAA390FSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS336RAA390FSH by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: