Part Details for MS336RAA180GTZ by Coilcraft Inc
Overview of MS336RAA180GTZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MS336RAA180GTZ
MS336RAA180GTZ CAD Models
MS336RAA180GTZ Part Data Attributes
|
MS336RAA180GTZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS336RAA180GTZ
Coilcraft Inc
General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2480 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for MS336RAA180GTZ
This table gives cross-reference parts and alternative options found for MS336RAA180GTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS336RAA180GTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-0805-18N-G-36 | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Cambion Electronics Ltd | MS336RAA180GTZ vs 555-0805-18N-G-36 |
AE336RAA180GPH | General Purpose Inductor, | Coilcraft Inc | MS336RAA180GTZ vs AE336RAA180GPH |
AE336RAA180GPU | General Purpose Inductor, | Coilcraft Inc | MS336RAA180GTZ vs AE336RAA180GPU |
MS336RAA180GSZ | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | MS336RAA180GTZ vs MS336RAA180GSZ |
AE336RAA180GCZ | General Purpose Inductor, | Coilcraft Inc | MS336RAA180GTZ vs AE336RAA180GCZ |
AE336RAA180GAU | General Purpose Inductor, | Coilcraft Inc | MS336RAA180GTZ vs AE336RAA180GAU |
AE336RAA180GAT | General Purpose Inductor, | Coilcraft Inc | MS336RAA180GTZ vs AE336RAA180GAT |
AE336RAA180GLT | General Purpose Inductor, | Coilcraft Inc | MS336RAA180GTZ vs AE336RAA180GLT |
AE336RAA180GST | General Purpose Inductor, | Coilcraft Inc | MS336RAA180GTZ vs AE336RAA180GST |
AE336RAA180GAH | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | MS336RAA180GTZ vs AE336RAA180GAH |