Datasheets
MS32256FKXL-35 by:

SRAM Module, 1MX8, 35ns, CMOS

Part Details for MS32256FKXL-35 by Mosaic Semiconductor Inc

Overview of MS32256FKXL-35 by Mosaic Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MS32256FKXL-35

MS32256FKXL-35 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS32256FKXL-35 Part Data Attributes

MS32256FKXL-35 Mosaic Semiconductor Inc
Buy Now Datasheet
Compare Parts:
MS32256FKXL-35 Mosaic Semiconductor Inc SRAM Module, 1MX8, 35ns, CMOS
Part Life Cycle Code Transferred
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 35 ns
Additional Feature CONFIGURABLE AS 256K X 32
Alternate Memory Width 16
JESD-30 Code R-XDMA-T60
Memory Density 8388608 bit
Memory IC Type SRAM MODULE
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 60
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX8
Output Enable NO
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for MS32256FKXL-35

This table gives cross-reference parts and alternative options found for MS32256FKXL-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS32256FKXL-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS32256FKXL-35 SRAM Module, 1MX8, 35ns, CMOS, 0.600 INCH, PLASTIC, DIP-60 APTA Group Inc MS32256FKXL-35 vs MS32256FKXL-35
Part Number Description Manufacturer Compare
MS32256FKXL-55 SRAM Module, 1MX8, 55ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKXL-55
MS32256FKXLI-025 SRAM Module, 1MX8, 25ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKXLI-025
MS32256FKX-025 SRAM Module, 1MX8, 25ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKX-025
MS32256FKXI-020 SRAM Module, 1MX8, 20ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKXI-020
MS32256FKXI-45 SRAM Module, 1MX8, 45ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKXI-45
MS32256FKXLI-020 SRAM Module, 1MX8, 20ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKXLI-020
MS32256FKX-35 SRAM Module, 1MX8, 35ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKX-35
MS32256FKXI-35 SRAM Module, 1MX8, 35ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKXI-35
MS32256FKXLI-35 SRAM Module, 1MX8, 35ns, CMOS Mosaic Semiconductor Inc MS32256FKXL-35 vs MS32256FKXLI-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS32256FKXL-35 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS32256FKXL-35 by Mosaic Semiconductor Inc

  • Please alert me when MS32256FKXL-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS32256FKXL-35 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS32256FKXL-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS32256FKXL-35 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS32256FKXL-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS32256FKXL-35 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: