Part Details for MS3186A-125N by Glenair Inc
Overview of MS3186A-125N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for MS3186A-125N
MS3186A-125N CAD Models
MS3186A-125N Part Data Attributes
|
MS3186A-125N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3186A-125N
Glenair Inc
Connector Accessory, Nut Item, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | AS50151 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Shell Sizes | 32 |
Alternate Parts for MS3186A-125N
This table gives cross-reference parts and alternative options found for MS3186A-125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3186A-125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3186A125N | Connector Accessory, Nut Item, Aluminum, | Glenair Inc | MS3186A-125N vs MS3186A125N |
MS3186S-125P | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186S-125P |
MS3186S-125C | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186S-125C |
MS3186S-125W | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186S-125W |
MS3186S-125E | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186S-125E |
MS3186S-125A | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186S-125A |
MS3186C-125C | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186C-125C |
MS3186C-125A | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186C-125A |
MS3186A-125C | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186A-125C |
MS3186C-125W | Connector Accessory | Glenair Inc | MS3186A-125N vs MS3186C-125W |