Part Details for MS3186A-120C by Glenair Inc
Overview of MS3186A-120C by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Part Details for MS3186A-120C
MS3186A-120C CAD Models
MS3186A-120C Part Data Attributes
|
MS3186A-120C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3186A-120C
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | AS50151 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Shell Sizes | 24 |
Alternate Parts for MS3186A-120C
This table gives cross-reference parts and alternative options found for MS3186A-120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3186A-120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3186S-120A | Connector Accessory | Glenair Inc | MS3186A-120C vs MS3186S-120A |
MS3186C-120B | Connector Accessory, | Glenair Inc | MS3186A-120C vs MS3186C-120B |
MS3186A-120A | Connector Accessory, | Glenair Inc | MS3186A-120C vs MS3186A-120A |
MS3186S-120B | Connector Accessory, | Glenair Inc | MS3186A-120C vs MS3186S-120B |
MS3186S-120N | Connector Accessory | Glenair Inc | MS3186A-120C vs MS3186S-120N |
MS3186S-120W | Connector Accessory | Glenair Inc | MS3186A-120C vs MS3186S-120W |
MS3186A-120T | Connector Accessory | Glenair Inc | MS3186A-120C vs MS3186A-120T |
MS3186C-120C | Connector Accessory | Glenair Inc | MS3186A-120C vs MS3186C-120C |
MS3186C-120W | Connector Accessory, | Glenair Inc | MS3186A-120C vs MS3186C-120W |
MS3186A-120B | Connector Accessory | Glenair Inc | MS3186A-120C vs MS3186A-120B |