There are no models available for this part yet.
Overview of MS3186A-108T by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55508-108TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 8 Positions, 2mm (0.079inch), Vertical. | |
95000-108TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 8 Positions - 2mm (0.079in) - Right Angle . | |
55510-108TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
CAD Models for MS3186A-108T by Glenair Inc
Part Data Attributes for MS3186A-108T by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Alternate Parts for MS3186A-108T
This table gives cross-reference parts and alternative options found for MS3186A-108T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3186A-108T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3186C-108W | Connector Accessory | Glenair Inc | MS3186A-108T vs MS3186C-108W |
MS3186C-108P | Connector Accessory, | Glenair Inc | MS3186A-108T vs MS3186C-108P |
MS3186A-108C | Connector Accessory | Glenair Inc | MS3186A-108T vs MS3186A-108C |
MS3186S-108B | Connector Accessory, | Glenair Inc | MS3186A-108T vs MS3186S-108B |
MS3186A-108B | Connector Accessory | Glenair Inc | MS3186A-108T vs MS3186A-108B |
MS3186A-108N | Connector Accessory, Nut Item, Aluminum, | Glenair Inc | MS3186A-108T vs MS3186A-108N |
MS3186C-108T | Connector Accessory | Glenair Inc | MS3186A-108T vs MS3186C-108T |
MS3186S-108N | Connector Accessory | Glenair Inc | MS3186A-108T vs MS3186S-108N |
MS3186C-108E | Connector Accessory | Glenair Inc | MS3186A-108T vs MS3186C-108E |
MS3186A-108A | Connector Accessory, | Glenair Inc | MS3186A-108T vs MS3186A-108A |