Part Details for MS3181-22NWL by Spacecraft Components Corp
Overview of MS3181-22NWL by Spacecraft Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3181-22NWL
MS3181-22NWL CAD Models
MS3181-22NWL Part Data Attributes
|
MS3181-22NWL
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS3181-22NWL
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 22 |
Alternate Parts for MS3181-22NWL
This table gives cross-reference parts and alternative options found for MS3181-22NWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-22NWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-22NAL | Connector Accessory, Protective Cover, Aluminum Alloy, | Cinch Connectivity Solutions | MS3181-22NWL vs MS3181-22NAL |
MS3181-22NAL | Connector Accessory, Protective Cover, | Glenair Inc | MS3181-22NWL vs MS3181-22NAL |
MS3181-22NAL | Connector Accessory, Protective Cover, Aluminum Alloy, | ITT Interconnect Solutions | MS3181-22NWL vs MS3181-22NAL |
MS3181-22NAL | Connector Accessory, Protective Cover, Aluminum Alloy | Aero-Electric Connector Inc | MS3181-22NWL vs MS3181-22NAL |
MS3181-22NAL | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY | Array Connector Corporation | MS3181-22NWL vs MS3181-22NAL |
MS3181-22NTL | Connector Accessory, | Spacecraft Components Corp | MS3181-22NWL vs MS3181-22NTL |