Part Details for MS3181-18RA by Glenair Inc
Overview of MS3181-18RA by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-18RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6115
|
Newark | Connector |Glenair MS3181-18RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$68.0300 / $251.0200 | Buy Now |
DISTI #
3937-MS3181-18RA-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$355.3900 | Buy Now |
DISTI #
MS3181-18RA
|
Avnet Americas | COVER - Bulk (Alt: MS3181-18RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 144 Factory Stock |
|
RFQ | |
DISTI #
631-MS3181-18RA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR SH SZ18 WIRE ROPE ANODIZE RoHS: Compliant | 1 |
|
$75.7500 / $251.0100 | Buy Now |
DISTI #
GLEMS3181-18RA
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
$152.6488 / $251.0190 | Buy Now |
DISTI #
77982686
|
Verical | Connector Accessories Protective Receptacle Cover Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$47.8077 / $102.7179 | Buy Now |
DISTI #
71047517
|
Verical | Connector Accessories Protective Receptacle Cover Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$102.7179 / $238.3846 | Buy Now |
DISTI #
MS3181-18RA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR SH SZ18 WIRE ROPE ANODIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.7500 / $248.4400 | Buy Now |
DISTI #
GLEMS3181-18RA
|
Interstate Connecting Components | PROTECTIVE COVER | 1 |
|
$152.6488 / $251.0190 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 95 |
|
$178.3100 / $286.0600 | Buy Now |
Part Details for MS3181-18RA
MS3181-18RA CAD Models
MS3181-18RA Part Data Attributes
Alternate Parts for MS3181-18RA
This table gives cross-reference parts and alternative options found for MS3181-18RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-18RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-18RL | Connector Accessory, | Spacecraft Components Corp | MS3181-18RA vs MS3181-18RL |
MS3181-18RT | Connector Accessory, | Spacecraft Components Corp | MS3181-18RA vs MS3181-18RT |
MS3181-18RW | Connector Accessory, | Spacecraft Components Corp | MS3181-18RA vs MS3181-18RW |
MS3181-18RA | Connector Accessory, Protective Cover, Aluminum Alloy | Aero-Electric Connector Inc | MS3181-18RA vs MS3181-18RA |
MS3181-18RA | Connector Accessory, | Spacecraft Components Corp | MS3181-18RA vs MS3181-18RA |