Part Details for MS3181-14CA by Cinch Connectivity Solutions
Overview of MS3181-14CA by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC814C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
95079-14CA | Amphenol Communications Solutions | Mechanism, 4mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
91113-14CA | Amphenol Communications Solutions | Mechanism, 4.3mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Part Details for MS3181-14CA
MS3181-14CA CAD Models
MS3181-14CA Part Data Attributes
|
MS3181-14CA
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
MS3181-14CA
Cinch Connectivity Solutions
Connector Accessory, Protective Cover, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 14 |
Alternate Parts for MS3181-14CA
This table gives cross-reference parts and alternative options found for MS3181-14CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-14CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-14CA | Connector Accessory, Protective Cover, Aluminum Alloy | Aero-Electric Connector Inc | MS3181-14CA vs MS3181-14CA |
MS3181-14CA | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY | Array Connector Corporation | MS3181-14CA vs MS3181-14CA |
MS3181-14C | Connector Accessory, Protective Cover, | Glenair Inc | MS3181-14CA vs MS3181-14C |
MS3181-14 | CONNECTOR ACCESSORY | Glenair Inc | MS3181-14CA vs MS3181-14 |
MS3181-14CA | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-14CA vs MS3181-14CA |
MS3181-14CT | Connector Accessory, | Spacecraft Components Corp | MS3181-14CA vs MS3181-14CT |
MS3181-14CL | Connector Accessory, | Spacecraft Components Corp | MS3181-14CA vs MS3181-14CL |