Part Details for MS3181-12RA by Spacecraft Components Corp
Overview of MS3181-12RA by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5CM-12RA#BB0 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR6CM-12RA#BB0 | Renesas Electronics Corporation | 600V - 6A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for MS3181-12RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y3529
|
Newark | Dust Capt W/ Rope, Rcpt, Size 12, Accessory Type:Dust Cap With Rope, For Use With:Mil-Dtl-26482 Series Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS3181-12RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS3181-12RA
MS3181-12RA CAD Models
MS3181-12RA Part Data Attributes
|
MS3181-12RA
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS3181-12RA
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 12 |
Alternate Parts for MS3181-12RA
This table gives cross-reference parts and alternative options found for MS3181-12RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-12RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318112RA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3181-12RA vs MS318112RA |
MS3181-12RW | Connector Accessory, | Spacecraft Components Corp | MS3181-12RA vs MS3181-12RW |
MS3181-12RL | Connector Accessory, | Spacecraft Components Corp | MS3181-12RA vs MS3181-12RL |
MS3181-12RT | Connector Accessory, | Spacecraft Components Corp | MS3181-12RA vs MS3181-12RT |
MS3181-12RA | Connector Accessory, | Glenair Inc | MS3181-12RA vs MS3181-12RA |
MS3181-12RA | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-12RA vs MS3181-12RA |