There are no models available for this part yet.
Overview of MS3181-10RAL by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS3181-10RAL by Aero-Electric Connector Inc
Part Data Attributes for MS3181-10RAL by Aero-Electric Connector Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-26482, USED WITH RECEPTACLE
|
Associated Mil-Specs
|
MIL-DTL-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
10
|
Alternate Parts for MS3181-10RAL
This table gives cross-reference parts and alternative options found for MS3181-10RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-10RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-10RTL | Connector Accessory, | Spacecraft Components Corp | MS3181-10RAL vs MS3181-10RTL |
MS3181-10RLL | Connector Accessory, | Spacecraft Components Corp | MS3181-10RAL vs MS3181-10RLL |
MS3181-10RAL | Connector Accessory, Protective Cover, | Glenair Inc | MS3181-10RAL vs MS3181-10RAL |
MS3181-10RWL | Connector Accessory, | Spacecraft Components Corp | MS3181-10RAL vs MS3181-10RWL |