Part Details for MS3180-14RZ by Spacecraft Components Corp
Overview of MS3180-14RZ by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3180-14RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y3335
|
Newark | Dust Capt W/ Rope, Plug, Size 14, Accessory Type:Dust Cap With Rope, For Use With:Mil-Dtl-26482 Series Circular Plug Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS3180-14RZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS3180-14RZ
MS3180-14RZ CAD Models
MS3180-14RZ Part Data Attributes
|
MS3180-14RZ
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS3180-14RZ
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 14 |
Alternate Parts for MS3180-14RZ
This table gives cross-reference parts and alternative options found for MS3180-14RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3180-14RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318014RA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3180-14RZ vs MS318014RA |
MS3180-14RA | Connector Accessory, | Glenair Inc | MS3180-14RZ vs MS3180-14RA |
MS3180-14RW | Connector Accessory, | Spacecraft Components Corp | MS3180-14RZ vs MS3180-14RW |
MS3180-14RL | Connector Accessory, | Spacecraft Components Corp | MS3180-14RZ vs MS3180-14RL |
MS3180-14RAL | Connector Accessory, Protective Cover, | Glenair Inc | MS3180-14RZ vs MS3180-14RAL |