Part Details for MS312RAA47NFQZ by Coilcraft Inc
Overview of MS312RAA47NFQZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Part Details for MS312RAA47NFQZ
MS312RAA47NFQZ CAD Models
MS312RAA47NFQZ Part Data Attributes
|
MS312RAA47NFQZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS312RAA47NFQZ
Coilcraft Inc
General Purpose Inductor, 0.047uH, 1%, Ceramic-Core, 0704
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 1560 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 1% |
Alternate Parts for MS312RAA47NFQZ
This table gives cross-reference parts and alternative options found for MS312RAA47NFQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS312RAA47NFQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE312RAA47NFCT | General Purpose Inductor, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFCT |
MS312RAA47NFPZ | General Purpose Inductor, 0.047uH, 1%, Ceramic-Core, 0704 | Coilcraft Inc | MS312RAA47NFQZ vs MS312RAA47NFPZ |
AE312RAA47NFPT | General Purpose Inductor, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFPT |
AE312RAA47NFAH | General Purpose Inductor, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFAH |
AE312RAA47NFPF | General Purpose Inductor, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFPF |
AE312RAA47NFCZ | General Purpose Inductor, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFCZ |
AE312RAA47NFLH | General Purpose Inductor, 0.047uH, 1%, Ceramic-Core, 0704, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFLH |
AE312RAA47NFCU | General Purpose Inductor, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFCU |
AE312RAA47NFCH | General Purpose Inductor, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFCH |
AE312RAA47NFSF | General Purpose Inductor, | Coilcraft Inc | MS312RAA47NFQZ vs AE312RAA47NFSF |