Part Details for MS312RAA27NJSN by Coilcraft Inc
Overview of MS312RAA27NJSN by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS312RAA27NJSN
MS312RAA27NJSN CAD Models
MS312RAA27NJSN Part Data Attributes
|
MS312RAA27NJSN
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS312RAA27NJSN
Coilcraft Inc
General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 2380 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for MS312RAA27NJSN
This table gives cross-reference parts and alternative options found for MS312RAA27NJSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS312RAA27NJSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS312RAA27NJSH | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | MS312RAA27NJSN vs MS312RAA27NJSH |
MS312RAA27NJPH | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | MS312RAA27NJSN vs MS312RAA27NJPH |
MS312RAA27NJQH | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | MS312RAA27NJSN vs MS312RAA27NJQH |
MS312RAA27NJQN | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | MS312RAA27NJSN vs MS312RAA27NJQN |
MS312RAA27NJTH | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | MS312RAA27NJSN vs MS312RAA27NJTH |