Part Details for MS3126F22-55S by Amphenol Corporation
Overview of MS3126F22-55S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3126F22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3126F22-55S
|
Mouser Electronics | Circular MIL Spec Connector 22-55S INSERT/SHELL CRIMP CONTACTS RoHS: Not Compliant | 0 |
|
$137.7200 / $144.3800 | Order Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 9 |
|
$92.6328 / $96.3381 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 1 |
|
$148.2124 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 1 |
|
$172.1999 / $181.2630 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 1 |
|
$148.2124 | Buy Now |
DISTI #
MS3126F22-55S
|
TTI | Circular MIL Spec Connector 22-55S INSERT/SHELL CRIMP CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$151.0100 | Buy Now |
DISTI #
MS3126F22-55S
|
PEI Genesis | PTSE 55C 55#20 SKT PLUG Min Qty: 1 | 42 |
|
$149.4000 / $195.3700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 11 |
|
$169.9500 / $200.8600 | Buy Now |
Part Details for MS3126F22-55S
MS3126F22-55S CAD Models
MS3126F22-55S Part Data Attributes
|
MS3126F22-55S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126F22-55S
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |
Alternate Parts for MS3126F22-55S
This table gives cross-reference parts and alternative options found for MS3126F22-55S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126F22-55S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3126F22-55S | 55 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126F22-55S vs MS3126F22-55S |
MBF26F22W55S | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126F22-55S vs MBF26F22W55S |