Part Details for MS3126F14-5SW by Amphenol Corporation
Overview of MS3126F14-5SW by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3126F14-5SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3126F14-5SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3126F14-5SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3126F14-5SW
|
Mouser Electronics | Circular MIL Spec Connector 5P SIZE 14 STRAIGHT PLUG SOCKET RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MS3126F14-5SW
|
TTI | Circular MIL Spec Connector 5P SIZE 14 STRAIGHT PLUG SOCKET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.5400 / $110.0400 | Buy Now |
DISTI #
MS3126F14-5SW
|
PEI Genesis | PTSE 5C 5#16 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3126F14-5SW
MS3126F14-5SW CAD Models
MS3126F14-5SW Part Data Attributes
|
MS3126F14-5SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126F14-5SW
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 40 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for MS3126F14-5SW
This table gives cross-reference parts and alternative options found for MS3126F14-5SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126F14-5SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBF26F14W05SW | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126F14-5SW vs MBF26F14W05SW |