Part Details for MS3126E22-41SX by Amphenol Corporation
Overview of MS3126E22-41SX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-ABH241-SX | Analog Devices | GaAs HEMT MMIC Med pow amp, 50 | |
HMC441-SX | Analog Devices | 6-18 GHz Medium pow amp Die | |
HMC341-SX | Analog Devices | Sample,I.C., amp, 24-30 GHz, D |
Price & Stock for MS3126E22-41SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3126E22-41SX
|
Mouser Electronics | Circular MIL Spec Connector 41P SIZE 22 STRAIGHT PLUG SOCKET RoHS: Not Compliant | 0 |
|
Order Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 17 |
|
$131.7400 / $149.6700 | Buy Now |
Part Details for MS3126E22-41SX
MS3126E22-41SX CAD Models
MS3126E22-41SX Part Data Attributes
|
MS3126E22-41SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126E22-41SX
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 27,14 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 22-41 |