Part Details for MS3124F14-19S by Amphenol Corporation
Overview of MS3124F14-19S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3124F14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3124F14-19S
|
Avnet Americas | Conn Miniature Cylindrical SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: MS3124F14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3124F14-19S
|
Mouser Electronics | Circular MIL Spec Connector 19P SZ 14 Crimp Jam Nut REC 26482 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MS3124F14-19S
|
TTI | Circular MIL Spec Connector 19P SZ 14 Crimp Jam Nut REC 26482 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.0800 | Buy Now |
Part Details for MS3124F14-19S
MS3124F14-19S CAD Models
MS3124F14-19S Part Data Attributes
|
MS3124F14-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3124F14-19S
Amphenol Corporation
19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/31-240 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Manufacturer Series | MS3124 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for MS3124F14-19S
This table gives cross-reference parts and alternative options found for MS3124F14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3124F14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3124F14-19PX | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124F14-19S vs MS3124F14-19PX |
MS3124F14-19P | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124F14-19S vs MS3124F14-19P |
MS3124F14-19P | CONNECTOR, 19 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS3124F14-19S vs MS3124F14-19P |
MS3124F14-19P | MIL Series Connector, | ITT Interconnect Solutions | MS3124F14-19S vs MS3124F14-19P |
MS3124F14-19PW | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124F14-19S vs MS3124F14-19PW |