Part Details for MS3124E20-16PZ by TE Connectivity
Overview of MS3124E20-16PZ by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HT0816PZABC | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer | |
89HT0816PZABCI | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer | |
89HT0816PZABCI8 | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer |
Part Details for MS3124E20-16PZ
MS3124E20-16PZ CAD Models
MS3124E20-16PZ Part Data Attributes
|
MS3124E20-16PZ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS3124E20-16PZ
TE Connectivity
CONNECTOR, 16 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/31-228 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 20 | |
Total Number of Contacts | 16 |