Part Details for MS3122E18-11SX by Defense Logistics Agency
Overview of MS3122E18-11SX by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3122E18-11SX
MS3122E18-11SX CAD Models
MS3122E18-11SX Part Data Attributes
|
MS3122E18-11SX
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS3122E18-11SX
Defense Logistics Agency
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/32-247 | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Contact Type | Crp Fr Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 119 | |
Other Description | Receptacle, Box Mount | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |
Alternate Parts for MS3122E18-11SX
This table gives cross-reference parts and alternative options found for MS3122E18-11SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3122E18-11SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP02A-18-11S | 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E18-11SX vs SP02A-18-11S |
PT07C-18-11S | 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E18-11SX vs PT07C-18-11S |
PT00A-18-11SZ | MIL Series Connector | Amphenol Corporation | MS3122E18-11SX vs PT00A-18-11SZ |
SP00P-18-11S | 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E18-11SX vs SP00P-18-11S |
PT02A-18-11SX | MIL Series Connector | Amphenol Corporation | MS3122E18-11SX vs PT02A-18-11SX |
PT02E-18-11SY | MIL Series Connector | Amphenol Corporation | MS3122E18-11SX vs PT02E-18-11SY |
PT01E-18-11SY | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E18-11SX vs PT01E-18-11SY |
PT00E-18-11SW | MIL Series Connector | Amphenol Corporation | MS3122E18-11SX vs PT00E-18-11SW |
PT01A-18-11SY | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E18-11SX vs PT01A-18-11SY |
PT00P-18-11SY | MIL Series Connector | Amphenol Corporation | MS3122E18-11SX vs PT00P-18-11SY |