Part Details for MS3122E12-10PW by ITT Interconnect Solutions
Overview of MS3122E12-10PW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3122E12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3122E12-10PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3122E1210PW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$36.6700 / $38.8100 | Order Now |
DISTI #
ITTMS3122E12-10PW
|
Heilind Electronics | MS3122E12-10PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port |
33 In Stock |
|
$41.8200 / $71.0500 | Buy Now |
DISTI #
73544790
|
Verical | Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 33 |
|
$55.4710 / $92.3650 | Buy Now |
DISTI #
ITTMS3122E12-10PW
|
Interstate Connecting Components | MS3122E12-10PW | 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port |
33 In Stock |
|
$41.8200 / $71.0500 | Buy Now |
Part Details for MS3122E12-10PW
MS3122E12-10PW CAD Models
MS3122E12-10PW Part Data Attributes
|
MS3122E12-10PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3122E12-10PW
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |