Part Details for MS3121F14-15PW by TE's AMP
Overview of MS3121F14-15PW by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77515PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS77715PWPG4 | Texas Instruments | 750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS2115PWR | Texas Instruments | Dual In/Single Out Autoswitching Power MUX, Manual/Auto Switching, Adj. Cur Limit, Switch Status 8-TSSOP -40 to 85 |
Part Details for MS3121F14-15PW
MS3121F14-15PW CAD Models
MS3121F14-15PW Part Data Attributes
|
MS3121F14-15PW
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS3121F14-15PW
TE's AMP
15 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: M39029/31-228; M39029/31-240 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Total Number of Contacts | 15 |
Alternate Parts for MS3121F14-15PW
This table gives cross-reference parts and alternative options found for MS3121F14-15PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3121F14-15PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3121F14-15PW | CONNECTOR, 15 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS3121F14-15PW vs MS3121F14-15PW |
MS3121F14-15PW | MS3121F14-15PW, | ITT Interconnect Solutions | MS3121F14-15PW vs MS3121F14-15PW |
MS3121F14-15PW | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS3121F14-15PW vs MS3121F14-15PW |