There are no models available for this part yet.
Overview of MS3120E10-6PW by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS3120E10-6PW by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3120E10-6PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port (Alt: MS3120E10-6PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | ||
DISTI #
MS3120E10-6PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS3120E10-6PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3120E10-6PW
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 10 Wall Mount Recpt Pin RoHS: Not Compliant | 0 |
|
$30.2000 / $54.6400 | Order Now | |
DISTI #
MS3120E10-6PW
|
TTI | Circular MIL Spec Connector 6P Sz 10 Wall Mount Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.8700 / $63.7600 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 22 |
|
$56.7300 / $64.4500 | Buy Now |
CAD Models for MS3120E10-6PW by Amphenol Corporation
Part Data Attributes for MS3120E10-6PW by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Quantities
|
6
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
90
|
Other Description
|
WALL MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
W
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
10-6
|