Part Details for MS3116F8-2S by SOURIAU-SUNBANK
Overview of MS3116F8-2S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3116F8-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5946
|
Newark | Mil Spec Cir Conn, Plug, 8-2, Solder, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet |Souriau-Sunbank/eaton MS3116F8-2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$39.4800 / $41.2000 | Buy Now |
DISTI #
05AK3887
|
Newark | 851 2C 2#20 Skt Plug |Souriau-Sunbank/eaton MS3116F8-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3500 / $79.8900 | Buy Now |
DISTI #
649-MS3116F8-2S
|
Mouser Electronics | Circular MIL Spec Connector 851 2C 2#20 SKT PLUG | 28 |
|
$67.9100 / $84.2700 | Buy Now |
DISTI #
SOMMS3116F8-2S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 84 in Stock |
|
$17.7859 / $25.4582 | Buy Now |
DISTI #
MS3116F8-2S
|
TTI | Circular MIL Spec Connector 851 2C 2#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 195 In Stock |
|
$15.1300 / $27.9800 | Buy Now |
DISTI #
SOMMS3116F8-2S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 252 |
|
$17.7859 / $25.4582 | Buy Now |
Part Details for MS3116F8-2S
MS3116F8-2S CAD Models
MS3116F8-2S Part Data Attributes
|
MS3116F8-2S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116F8-2S
SOURIAU-SUNBANK
2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 8-2 |