MS3116F14-5PW
Description: MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,

Overview of MS3116F14-5PW by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS3116F14-5PW by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3116F14-5PW by Defense Logistics Agency

MS3116F14-5PW
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 26482
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
5
Contact Sizes
16
Contact Type
Solder Pot
Coupling Type
BAYONET
Degrees of Rotation
40
Other Description
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
W
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
SOLDER
Total Number of Contacts
5
Unique Insert Number
14-5
Want to compare parts?
  1. MS3116F14-5PW
    Defense Logistics Agency
    MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
    VS

Alternate Parts for MS3116F14-5PW

This table gives cross-reference parts and alternative options found for MS3116F14-5PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F14-5PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3116E14-5PW MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency MS3116F14-5PW vs MS3116E14-5PW
MS3116P14-5PW MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency MS3116F14-5PW vs MS3116P14-5PW
MS3116J14-5PW MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency MS3116F14-5PW vs MS3116J14-5PW
Part Number Description Manufacturer Compare
MS3116P14-5PW 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, SOURIAU-SUNBANK MS3116F14-5PW vs MS3116P14-5PW
MS3116J14-5PW MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency MS3116F14-5PW vs MS3116J14-5PW
MS3116F14-5PW 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, SOURIAU-SUNBANK MS3116F14-5PW vs MS3116F14-5PW
MS3116E14-5PW MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency MS3116F14-5PW vs MS3116E14-5PW
MS3116J14-5PW 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation MS3116F14-5PW vs MS3116J14-5PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3116F14-5PW by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3116F14-5PW by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS3116F14-5PW would you like to use for your alert(s)?
  • Please alert me when MS3116F14-5PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3116F14-5PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3116F14-5PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3116F14-5PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3116F14-5PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3116F14-5PW by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: