Part Details for MS3116E8-33S by ITT Interconnect Solutions
Overview of MS3116E8-33S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3116E8-33S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3229
|
Newark | Mil Spec Circular Conn, Plug, 3P, 8-33, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3116 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Itt Cannon MS3116E8-33S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.4000 / $36.6200 | Buy Now |
DISTI #
MS3116E8-33S-ND
|
DigiKey | CONN PLUG 3POS CABLE SKT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$32.1572 / $43.4200 | Buy Now |
DISTI #
MS3116E8-33S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3116E8-33S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3116E8-33S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$35.2100 / $40.3700 | Order Now |
DISTI #
70861471
|
RS | Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3116E8-33S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2200 / $33.9300 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$25.1000 / $51.2300 | Buy Now |
|
Master Electronics | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$25.1000 / $51.2300 | Buy Now |
Part Details for MS3116E8-33S
MS3116E8-33S CAD Models
MS3116E8-33S Part Data Attributes
|
MS3116E8-33S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3116E8-33S
ITT Interconnect Solutions
MS3116E8-33S
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 20 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |