Part Details for MS3116E20-16P by ITT Interconnect Solutions
Overview of MS3116E20-16P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116E20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2346
|
Newark | Connector Circular Straight Plug 16 Pin Contacts |Itt Cannon MS3116E20-16P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1800 / $70.6300 | Buy Now |
DISTI #
IMS3116E20-16P-ND
|
DigiKey | CONN PLUG 16POS STRAIGHT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$23.7700 | Buy Now |
DISTI #
MS3116E20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3116E20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3116E20-16P
|
Mouser Electronics | Circular MIL Spec Connector MS3116E20-16P | 1 |
|
$28.8300 / $41.9000 | Buy Now |
DISTI #
V37:1799_07651096
|
Arrow Electronics | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2202 | Americas - 99 |
|
$44.8400 | Buy Now |
DISTI #
70861409
|
RS | Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3116E20-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0200 | RFQ |
DISTI #
61719905
|
Verical | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 99 |
|
$44.8400 | Buy Now |
DISTI #
61614630
|
Verical | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$31.2789 | Buy Now |
DISTI #
MS3116E20-16P
|
PEI Genesis | MS3116E20-16P Min Qty: 1 | 4 |
|
$23.7700 | Buy Now |