Part Details for MS3116E14-18SY by Defense Logistics Agency
Overview of MS3116E14-18SY by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3116E14-18SY
MS3116E14-18SY CAD Models
MS3116E14-18SY Part Data Attributes
|
MS3116E14-18SY
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS3116E14-18SY
Defense Logistics Agency
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Contact Type | Solder Pot | |
Coupling Type | BAYONET | |
Degrees of Rotation | 180 | |
Other Description | Plug, Straight | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for MS3116E14-18SY
This table gives cross-reference parts and alternative options found for MS3116E14-18SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116E14-18SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3116P14-18PW | Defense Logistics Agency | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3116E14-18SY vs MS3116P14-18PW |
MS3116J14-12P | Defense Logistics Agency | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3116E14-18SY vs MS3116J14-12P |
MS3116P10-98P | Defense Logistics Agency | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3116E14-18SY vs MS3116P10-98P |
MS3116E12-3SY | Defense Logistics Agency | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3116E14-18SY vs MS3116E12-3SY |
MS3111J22-41S | Defense Logistics Agency | Check for Price | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3116E14-18SY vs MS3111J22-41S |
MS3116P14-12PW | Defense Logistics Agency | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3116E14-18SY vs MS3116P14-12PW |
MS3116P14-12PX | Defense Logistics Agency | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3116E14-18SY vs MS3116P14-12PX |
MS3111F22-21S | Defense Logistics Agency | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3116E14-18SY vs MS3111F22-21S |