Part Details for MS3116E12-8SY by SOURIAU-SUNBANK
Overview of MS3116E12-8SY by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for MS3116E12-8SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMMS3116E12-8SY
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$19.8729 / $28.4456 | Buy Now |
DISTI #
MS3116E12-8SY
|
PEI Genesis | 851 8C 8#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3116E12-8SY
MS3116E12-8SY CAD Models
MS3116E12-8SY Part Data Attributes
|
MS3116E12-8SY
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116E12-8SY
SOURIAU-SUNBANK
8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-8 |
Alternate Parts for MS3116E12-8SY
This table gives cross-reference parts and alternative options found for MS3116E12-8SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116E12-8SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116J14-18SY | 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E12-8SY vs MS3116J14-18SY |
KPT07E12-8SZ | KPT07E12-8SZ, | ITT Interconnect Solutions | MS3116E12-8SY vs KPT07E12-8SZ |
MS3116E12-8PW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | MS3116E12-8SY vs MS3116E12-8PW |
MS3116J12-8SX | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E12-8SY vs MS3116J12-8SX |
MS3116E10-98PZ | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | MS3116E12-8SY vs MS3116E10-98PZ |
MS3116P14-12P | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E12-8SY vs MS3116P14-12P |
MS3116J14-15PX | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | MS3116E12-8SY vs MS3116J14-15PX |
MS3116F123S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3116E12-8SY vs MS3116F123S |
MS3116E12-8PX | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | MS3116E12-8SY vs MS3116E12-8PX |
MS3116E14-18SZ | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3116E12-8SY vs MS3116E14-18SZ |