Part Details for MS3115-14W by Spacecraft Components Corp
Overview of MS3115-14W by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT |
Price & Stock for MS3115-14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y3224
|
Newark | Dummy Receptacle, Size 14, Mil Circular, Accessory Type:Dummy Receptacle, For Use With:Mil-Dtl-26482 Series Circular Connectors, Product Range:- Rohs Compliant: No |Spacecraft Components MS3115-14W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS3115-14W
MS3115-14W CAD Models
MS3115-14W Part Data Attributes
|
MS3115-14W
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS3115-14W
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | DUMMY ITEM | |
Shell Sizes | 14 |
Alternate Parts for MS3115-14W
This table gives cross-reference parts and alternative options found for MS3115-14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3115-14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3115-14A | Connector Accessory, Stowage Receptacle | Glenair Inc | MS3115-14W vs MS3115-14A |
MS3115-14T | Connector Accessory, | Spacecraft Components Corp | MS3115-14W vs MS3115-14T |