Part Details for MS3114E8-3SW by Amphenol Corporation
Overview of MS3114E8-3SW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E8-3SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3114E8-3SW
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECPT SKT SOLDER 3P SZ 20 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MS3114E8-3SW
|
TTI | Circular MIL Spec Connector JAM NUT RECPT SKT SOLDER 3P SZ 20 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.4900 | Buy Now |
Part Details for MS3114E8-3SW
MS3114E8-3SW CAD Models
MS3114E8-3SW Part Data Attributes
|
MS3114E8-3SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3114E8-3SW
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3114E8-3SW
This table gives cross-reference parts and alternative options found for MS3114E8-3SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3114E8-3SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT06E8-3SW | KPT06E8-3SW, | ITT Interconnect Solutions | MS3114E8-3SW vs KPT06E8-3SW |