There are no models available for this part yet.
Overview of MS3112E16-26SX by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1126-SX | Analog Devices | 6-50GHz LOW NOISE AMPLIFIER | |
HD6433826SXXXWI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433826SXXXHI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
CAD Models for MS3112E16-26SX by Defense Logistics Agency
Part Data Attributes for MS3112E16-26SX by Defense Logistics Agency
MS3112E16-26SX
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C 26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
26
|
Contact Sizes
|
20
|
Contact Type
|
Solder Pot
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
110
|
Other Description
|
Receptacle, Box Mount
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
X
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
16-26
|
Want to compare parts?
-
MS3112E16-26SXDefense Logistics AgencyMIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,VS
-
Alternate Parts for MS3112E16-26SX
This table gives cross-reference parts and alternative options found for MS3112E16-26SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E16-26SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E16-26SX | MIL Series Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E16-26SX vs MS3112E16-26SX |