Part Details for MS3111E12-10SW by Amphenol Corporation
Overview of MS3111E12-10SW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111E12-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3111E12-10SW
|
Mouser Electronics | Circular MIL Spec Connector PT 10C 10#20 SKT RECP RoHS: Not Compliant | 10 |
|
$66.3200 / $72.2700 | Buy Now |
Part Details for MS3111E12-10SW
MS3111E12-10SW CAD Models
MS3111E12-10SW Part Data Attributes
|
MS3111E12-10SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3111E12-10SW
Amphenol Corporation
10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | MS3111E | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS3111E12-10SW
This table gives cross-reference parts and alternative options found for MS3111E12-10SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3111E12-10SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3111F-12-10SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3111E12-10SW vs MS3111F-12-10SW |
MS3111J-12-10SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3111E12-10SW vs MS3111J-12-10SW |
MS3111F12-10SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | MS3111E12-10SW vs MS3111F12-10SW |
MS3111E12-10SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3111E12-10SW vs MS3111E12-10SW |
MS3111F12-10SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3111E12-10SW vs MS3111F12-10SW |
KPT01F12-10SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | MS3111E12-10SW vs KPT01F12-10SW |
KPT01E12-10SWA232 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | MS3111E12-10SW vs KPT01E12-10SWA232 |
KPT01E12-10SW | CONN RCPT 10POS W/SKT CABLE | ITT Interconnect Solutions | MS3111E12-10SW vs KPT01E12-10SW |
KPT01E12-10SWA233 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | MS3111E12-10SW vs KPT01E12-10SWA233 |
MS3111F12-10SW | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Array Connector Corporation | MS3111E12-10SW vs MS3111F12-10SW |